TE Connectivity DBA6171C4-BSMAM Blade Multi-Band Antenna with SMA Connector, NB IoT
- RS Stock No.:
- 272-0161
- Mfr. Part No.:
- DBA6171C4-BSMAM
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£11.92
(exc. VAT)
£14.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.92 |
| 10 - 24 | £11.60 |
| 25 - 99 | £11.29 |
| 100 - 249 | £11.00 |
| 250 + | £10.72 |
*price indicative
- RS Stock No.:
- 272-0161
- Mfr. Part No.:
- DBA6171C4-BSMAM
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | NB IoT | |
| Frequency Range | 620 → 698 MHz | |
| Connector Type | SMA | |
| Internal/External | External | |
| Antenna Physical Form | Blade | |
| Antenna Mounting Type | Connector | |
| Gain | 1 dB, 2.1 dB, 3.9 dB, 4.4 dB | |
| Series | DBA6171xx | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | Yes | |
| Antenna Internal Construction | Dipole | |
| Physical Form | Blade | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols NB IoT | ||
Frequency Range 620 → 698 MHz | ||
Connector Type SMA | ||
Internal/External External | ||
Antenna Physical Form Blade | ||
Antenna Mounting Type Connector | ||
Gain 1 dB, 2.1 dB, 3.9 dB, 4.4 dB | ||
Series DBA6171xx | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Antenna Internal Construction Dipole | ||
Physical Form Blade | ||
- COO (Country of Origin):
- MY
The TE Connectivity Blade antenna with SMA terminal single port antenna has external mounting.
Outdoor
Omnidirectional
Cat-M/NB-IoT cellular wireless application
Omnidirectional
Cat-M/NB-IoT cellular wireless application
Related links
- TE Connectivity DBA6171C1-BSMAM Blade Multi-Band Antenna with SMA Connector, NB IoT
- TE Connectivity DBA6171C2-BSMAM Blade Multi-Band Antenna with SMA Connector, NB IoT
- TE Connectivity DBA6171C3-BSMAM Blade Multi-Band Antenna with SMA Connector, NB IoT
- Linx ANT-5GWWS4-SMA Blade Multi-Band Antenna with SMA Connector 5G, NB IoT
- Linx ANT-5GWWS6-SMA Blade Multi-Band Antenna with SMA Male Connector 5G, NB IoT
- Taoglas Multi-Band Antenna with U.FL Connector, NB IoT
- TE Connectivity L000486-07 FPC Multiband Antenna with MHF4 Connector 5G, NB IoT
- TE Connectivity L000322-01 Dome Multi-Band Antenna with SMA (Female) Connector 4G (LTE Cat-M) NB-IoT
