TE Connectivity DBA6171C3-BSMAM Blade Multi-Band Antenna with SMA Connector, NB IoT

Bulk discount available

Subtotal (1 unit)*

£11.92

(exc. VAT)

£14.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 488 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.92
10 - 24£11.60
25 - 99£11.29
100 - 249£11.00
250 +£10.72

*price indicative

RS Stock No.:
272-0160
Mfr. Part No.:
DBA6171C3-BSMAM
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

NB IoT

Frequency Range

619 → 698 MHz

Connector Type

SMA

Internal/External

External

Gain

1 dB, 2.1 dB, 3.9 dB, 4.4 dB

Antenna Physical Form

Blade

Antenna Mounting Type

Connector

Series

DBA6171xx

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Dipole

Includes Lead

Yes

Physical Form

Blade

COO (Country of Origin):
MY
The TE Connectivity Blade antenna with SMA terminal single port antenna has external mounting.

Outdoor
Omnidirectional
Cat-M/NB-IoT cellular wireless application

Related links