Taoglas Multi-Band Antenna with U.FL Connector, NB IoT

Subtotal (1 unit)*

£9.40

(exc. VAT)

£11.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.40

*price indicative

RS Stock No.:
288-4933
Distrelec Article No.:
302-85-184
Mfr. Part No.:
MFX3.07.0150C
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

NB IoT

Frequency Range

1.71 - 746 MHz

Connector Type

U.FL

Antenna Mounting Type

Adhesive

Gain

4.5dBi

Internal/External

External

Series

MFX3

Lead Length

150mm

COO (Country of Origin):
TW
The ultra-wideband flexible antenna designed for NB-IoT / CAT M1 applications. With high efficiency and coverage across all working frequencies in the 698-3000MHz spectrum, this antenna is ideal for various IoT and M2M devices.

Patent pending design for superior performance
Ground plane independent for easy installation
Covering NB-IoT / CAT M1 bands from 698-3000MHz
RoHS & Reach compliant for environmental sustainability

Related links