TE Connectivity VQJ69595B-92VC1 Square Multiband Antenna with SMA Male Connector, WiFi

Bulk discount available

Subtotal (1 unit)*

£78.61

(exc. VAT)

£94.33

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6 unit(s), ready to ship
Units
Per unit
1 - 9£78.61
10 - 24£76.54
25 - 49£74.58
50 +£72.71

*price indicative

RS Stock No.:
267-3915
Mfr. Part No.:
VQJ69595B-92VC1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

WiFi

Frequency Range

698 → 2700 MHz, 2400 → 5900 MHz

Connector Type

SMA Male

Internal/External

External

Gain

5dBi

Antenna Mounting Type

Panel Mount

Antenna Physical Form

Square

Lead Length

914mm

Series

VQJ

COO (Country of Origin):
MY
The TE Connectivity trigger 4 port under dash antenna that has provide an excellent solution for transportation, aftermarket fleet, public safety and IoT applications. The incorporation of both vertically and horizontally polarized cellular radiating elements has shown to provide improved signal received power and signal received quality. This translates to more consistent connectivity and data throughput for your mobile data applications.

Ideal for vehicle under dash locations mounted to ventilation ducting
Typical efficiency 40%

Related links