TE Connectivity VPJ69595B-92VC1 Square Multiband Antenna with SMA Male Connector, WiFi
- RS Stock No.:
- 267-3913
- Mfr. Part No.:
- VPJ69595B-92VC1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£83.58
(exc. VAT)
£100.30
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 6 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £83.58 |
| 10 - 24 | £81.39 |
| 25 - 49 | £79.29 |
| 50 + | £77.31 |
*price indicative
- RS Stock No.:
- 267-3913
- Mfr. Part No.:
- VPJ69595B-92VC1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | WiFi | |
| Frequency Range | 698 → 2700 MHz, 2400 → 5900 MHz | |
| Connector Type | SMA Male | |
| Gain | 5dBi | |
| Antenna Physical Form | Square | |
| Antenna Mounting Type | Panel Mount | |
| Internal/External | External | |
| Series | VPJ | |
| Lead Length | 914mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols WiFi | ||
Frequency Range 698 → 2700 MHz, 2400 → 5900 MHz | ||
Connector Type SMA Male | ||
Gain 5dBi | ||
Antenna Physical Form Square | ||
Antenna Mounting Type Panel Mount | ||
Internal/External External | ||
Series VPJ | ||
Lead Length 914mm | ||
- COO (Country of Origin):
- MY
The TE Connectivity trigger 5 port under dash antenna that has provide an excellent solution for transportation, aftermarket fleet, public safety and IoT applications. The incorporation of both vertically and horizontally polarized cellular radiating elements has shown to provide improved signal received power and signal received quality. This translates to more consistent connectivity and data throughput for your mobile data applications.
Ideal for vehicle under dash locations mounted to ventilation ducting
Typical efficiency 40%
Typical efficiency 40%
Related links
- TE Connectivity VQJ69595B-92VC1 Square Multiband Antenna with SMA Male Connector, WiFi
- TE Connectivity VPJ69595B-92FAK Square Multiband Antenna with FAKRA Connector, WiFi
- Siretta ALPHA11/2.5M/MCXM/S/S/20 Blade Multi-Band Antenna with SMA Male Connector, WiFi (Dual Band)
- Siretta ALPHA11/0.2M/SMAM/S/S/20 Blade Multi-Band Antenna with SMA Male Connector, WiFi (Dual Band)
- Taoglas FXUB63.07.0150C Square Multiband Antenna with SMA Male Connector 5G NR HSPA TD-SCDMA,
- TE Connectivity VQJ69595B-92FAK Square Multiband Antenna with FAKRA Connector, WiFi
- Taoglas MA700.A.ABC.001 Multiband Antenna with SMA Male Connector GPS, WiFi
- Taoglas MA220.LB.001 Multiband Antenna with SMA Male Connector GPS, WiFi
