TE Connectivity VQJ69595B-92FAK Square Multiband Antenna with FAKRA Connector, WiFi
- RS Stock No.:
- 267-3914
- Mfr. Part No.:
- VQJ69595B-92FAK
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£62.85
(exc. VAT)
£75.42
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 5 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £62.85 |
*price indicative
- RS Stock No.:
- 267-3914
- Mfr. Part No.:
- VQJ69595B-92FAK
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | WiFi | |
| Frequency Range | 698 → 2700 MHz, 2400 → 5900 MHz | |
| Connector Type | FAKRA | |
| Antenna Physical Form | Square | |
| Antenna Mounting Type | Panel Mount | |
| Gain | 5dBi | |
| Internal/External | External | |
| Series | VQJ | |
| Lead Length | 914mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols WiFi | ||
Frequency Range 698 → 2700 MHz, 2400 → 5900 MHz | ||
Connector Type FAKRA | ||
Antenna Physical Form Square | ||
Antenna Mounting Type Panel Mount | ||
Gain 5dBi | ||
Internal/External External | ||
Series VQJ | ||
Lead Length 914mm | ||
- COO (Country of Origin):
- MY
The TE Connectivity trigger 4 port under dash antenna that has provide an excellent solution for transportation, aftermarket fleet, public safety and IoT applications. The incorporation of both vertically and horizontally polarized cellular radiating elements has shown to provide improved signal received power and signal received quality. This translates to more consistent connectivity and data throughput for your mobile data applications.
Ideal for vehicle under dash locations mounted to ventilation ducting
Typical efficiency 50%
Typical efficiency 50%
Related links
- TE Connectivity VPJ69595B-92FAK Square Multiband Antenna with FAKRA Connector, WiFi
- TE Connectivity VQJ69595B-92VC1 Square Multiband Antenna with SMA Male Connector, WiFi
- TE Connectivity L000434-02 Dome Multi-Band Antenna with FAKRA Connector 4G (LTE) Bluetooth (BLE)
- TE Connectivity L000434-05 Dome Multi-Band Antenna with FAKRA Connector 4G (LTE) Bluetooth (BLE)
- Taoglas DCM.59.0ZZ11 Square Antenna with FAKRA Connector
- Taoglas MA8010.A.001 Plate Multi-Band Antenna with FAKRA Connector 5G
- Taoglas MA1047.A.LBICGTT.001 Shark Fin Multi-Band Antenna with FAKRA Connector 5G
- TE Connectivity L000423-08 Shark Fin Multi-Band Antenna with FAKRA Connector 4G (LTE) Bluetooth (BLE),
