Taoglas MA183.A.001 Baton/Stick Multiband Antenna with SMA Connector, 2G, 3G, 4G, 5G, CAT-M1, GPS, NB IoT, Wi-Fi

Subtotal (1 bag of 20 units)*

£875.87

(exc. VAT)

£1,051.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1 +£875.87£17,517.40

*price indicative

RS Stock No.:
690-858
Mfr. Part No.:
MA183.A.001
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

2G, 3G, 4G, 5G, CAT-M1, GPS, NB IoT, Wi-Fi

Frequency Range

600 → 7125 MHz

Connector Type

SMA

Gain

6.79dB

Internal/External

External

Antenna Mounting Type

Screw

Antenna Physical Form

Baton/Stick

Series

MA183A

Lead Length

1000mm

The Taoglas MIMO Permanent Mount Antenna features a compact housing, standing at 70mm tall and 59mm in diameter, making it perfect for external use on vehicles and outdoor assets requiring 4G and 5G MIMO connectivity. This antenna covers all global LTE bands, including many sub-6GHz 5G FR1 bands, and also offers fallback support to 3G/2G bands when necessary. Its design specifically addresses cable radiation, ensuring that performance remains unaffected when installed on metal surfaces.

IP67 waterproof enclosure
REACH compliant
RoHS compliant
Custom cables and connectors available

Related links