Huber+Suhner 1399.99.0165 Block Multi-Band Antenna, 617 MHz, 1610 MHz
- RS Stock No.:
- 560-320
- Distrelec Article No.:
- 302-38-667
- Mfr. Part No.:
- 1399.99.0165
- Brand:
- Huber+Suhner
Image representative of range
Subtotal (1 unit)*
£1,773.60
(exc. VAT)
£2,128.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,773.60 |
*price indicative
- RS Stock No.:
- 560-320
- Distrelec Article No.:
- 302-38-667
- Mfr. Part No.:
- 1399.99.0165
- Brand:
- Huber+Suhner
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Multi-Band Antenna | |
| Minimum Frequency | 617MHz | |
| Gain | 7dBi | |
| Antenna Mount Type | Screw | |
| Antenna Physical Form | Block | |
| Internal/External | External | |
| Series | 1399 | |
| Maximum Frequency | 1610MHz | |
| Standards/Approvals | No | |
| Number of Bands | 8 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Multi-Band Antenna | ||
Minimum Frequency 617MHz | ||
Gain 7dBi | ||
Antenna Mount Type Screw | ||
Antenna Physical Form Block | ||
Internal/External External | ||
Series 1399 | ||
Maximum Frequency 1610MHz | ||
Standards/Approvals No | ||
Number of Bands 8 | ||
- COO (Country of Origin):
- PL
Related links
- Huber+Suhner 1399.99.0162 Block Multi-Band Antenna 1610 MHz
- TE Connectivity L000434-09 Dome Multi-Band Antenna with SMA 617 MHz CBRS
- TE Connectivity 2108783-2 Patch Multi-Band Antenna 3.8 GHz 3G (UTMS) 5G, GPS
- TE Connectivity Patch Multi-Band Antenna 3.8 GHz 3G (UTMS) 5G, GPS
- TE Connectivity L000618-05 Multi-Band Antenna with SMA Male Connector 4990 MHz, 4G (LTE)
- Taoglas LMA101.A.BI.001 Multi-Band Antenna with SMA Male Connector 5 GHz 3G (UTMS), 4G (LTE)
- Taoglas HP2258.A Patch Multi-Band Antenna with Patch Bay Connector 1610 MHz, GNSS
- Linx ANT-GNCP-TH25AL12 Patch Multi-Band Antenna with Pin-Type Connector 1610 MHz, GPS
