Huber+Suhner 1399.99.0162 Block Multi-Band Antenna, 617 MHz, 1610 MHz

Image representative of range

Subtotal (1 unit)*

£1,630.68

(exc. VAT)

£1,956.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,630.68

*price indicative

RS Stock No.:
560-319
Distrelec Article No.:
302-38-665
Mfr. Part No.:
1399.99.0162
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Multi-Band Antenna

Minimum Frequency

617MHz

Antenna Mount Type

Screw

Gain

7dBi

Internal/External

External

Antenna Physical Form

Block

Series

1399

Maximum Frequency

1610MHz

Standards/Approvals

No

Number of Bands

8

COO (Country of Origin):
PL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy