Huber+Suhner 87010006 Multi-Band Antenna, 430 MHz, 1576.4 MHz

Image representative of range

Subtotal (1 unit)*

£283.67

(exc. VAT)

£340.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£283.67

*price indicative

RS Stock No.:
560-326
Distrelec Article No.:
302-38-752
Mfr. Part No.:
87010006
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Multi-Band Antenna

Minimum Frequency

430MHz

Internal/External

External

Gain

6.5dBi

Series

SENCITY Rail

Maximum Frequency

1576.4MHz

Connector Gender

Male

Standards/Approvals

CE

Number of Bands

3

COO (Country of Origin):
PL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy