Huber+Suhner 87010008 Multi-Band Antenna, 380 MHz, 430 MHz

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£227.40

(exc. VAT)

£272.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£227.40
5 +£220.56

*price indicative

RS Stock No.:
560-327
Distrelec Article No.:
302-38-753
Mfr. Part No.:
87010008
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Multi-Band Antenna

Minimum Frequency

380MHz

Gain

4dBi

Internal/External

External

Series

SENCITY Rail

Maximum Frequency

430MHz

Connector Gender

Female

Standards/Approvals

CE

Number of Bands

1

COO (Country of Origin):
PL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy