Abracon APARC2504A-SG3 Patch Multi-Band Antenna with IPEX Connector, GPS

Bulk discount available

Subtotal (1 bag of 450 units)*

£2,410.20

(exc. VAT)

£2,892.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 450 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
450 - 450£5.356£2,410.20
900 +£5.061£2,277.45

*price indicative

RS Stock No.:
250-5273
Mfr. Part No.:
APARC2504A-SG3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

RF Protocols

GPS

Frequency Range

1561 → 1602 MHz

Connector Type

IPEX

Gain

-1.5dBi

Antenna Physical Form

Patch

Antenna Mounting Type

Adhesive

Internal/External

Internal

Lead Length

69mm

Includes Lead

Yes

The Abracon makes active GPS/GLONASS/Beidou ceramic patch which have RHCP polarization. The size of the antenna is 25.0 x 25.0 x 4.0 mm and operates in 1574 to 1610 MHz frequency. These antennas are used in GPS/GLONASS/Galileo/Beidou applications, IoT, M2M, remote technology monitoring, geofencing, surveying and mapping systems and logistics.

RF coax cable and IPEX connector
Active GNSS patch with LNA max gain of 22 dB
RoHS / RoHS II Compliant

Related links