Abracon ARRKP7059-S915B Patch Multi-Band Antenna with MMCX Connector, UHF RFID

Bulk discount available

Subtotal (1 unit)*

£24.32

(exc. VAT)

£29.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 307 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£24.32
5 - 503£23.83
504 +£23.37

*price indicative

Packaging Options:
RS Stock No.:
250-5281
Mfr. Part No.:
ARRKP7059-S915B
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

RF Protocols

UHF RFID

Frequency Range

902 → 928 MHz

Connector Type

MMCX

Antenna Mounting Type

Through Hole

Antenna Physical Form

Patch

Gain

4dBi

Internal/External

Internal

Lead Length

90mm

Includes Lead

Yes

The Abracon UHF RFID antenna are operates in 902 to 928 MHz frequency range. The size of this antenna is 70cx 70 x 5.9 mm and it is easy to install. These antennas are used in industrial automation, smart cards, asset management, manufacturing, field mobility and transportation.

Gain of 4 dBi and VSWR is ≤ 2.0
RF Cable and Connector
RoHS Compliant

Related links