Abracon ARRKP7059-S915B Patch Multi-Band Antenna with MMCX Connector, UHF RFID

Bulk discount available

Subtotal (1 bag of 18 units)*

£364.644

(exc. VAT)

£437.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 306 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
18 - 18£20.258£364.64
36 +£19.994£359.89

*price indicative

RS Stock No.:
250-5280
Mfr. Part No.:
ARRKP7059-S915B
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

RF Protocols

UHF RFID

Frequency Range

902 → 928 MHz

Connector Type

MMCX

Antenna Physical Form

Patch

Antenna Mounting Type

Through Hole

Gain

4dBi

Internal/External

Internal

Lead Length

90mm

Includes Lead

Yes

The Abracon UHF RFID antenna are operates in 902 to 928 MHz frequency range. The size of this antenna is 70cx 70 x 5.9 mm and it is easy to install. These antennas are used in industrial automation, smart cards, asset management, manufacturing, field mobility and transportation.

Gain of 4 dBi and VSWR is ≤ 2.0
RF Cable and Connector
RoHS Compliant

Related links