TE Connectivity L000340-01 Whip Multi-Band Antenna with M6 x 0.75mm Stud Connector, UHF RFID
- RS Stock No.:
- 276-6671
- Mfr. Part No.:
- L000340-01
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£78.97
(exc. VAT)
£94.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £78.97 |
| 10 - 24 | £74.88 |
| 25 - 99 | £72.83 |
| 100 + | £67.75 |
*price indicative
- RS Stock No.:
- 276-6671
- Mfr. Part No.:
- L000340-01
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | UHF RFID | |
| Frequency Range | 150 – 960 MHz | |
| Connector Type | M6 x 0.75mm Stud | |
| Gain | 0.7 dBi, 0.52 dBi, 2.26 dBi, 2.94 dBi, 3.40 dBi, 3.80 dBi | |
| Antenna Mounting Type | Stud | |
| Antenna Physical Form | Whip | |
| Internal/External | External | |
| Series | L000340-XX | |
| Antenna Directivity | Omnidirectional | |
| Antenna Internal Construction | Monopole | |
| Connector Gender | Male | |
| Physical Form | Whip | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols UHF RFID | ||
Frequency Range 150 – 960 MHz | ||
Connector Type M6 x 0.75mm Stud | ||
Gain 0.7 dBi, 0.52 dBi, 2.26 dBi, 2.94 dBi, 3.40 dBi, 3.80 dBi | ||
Antenna Mounting Type Stud | ||
Antenna Physical Form Whip | ||
Internal/External External | ||
Series L000340-XX | ||
Antenna Directivity Omnidirectional | ||
Antenna Internal Construction Monopole | ||
Connector Gender Male | ||
Physical Form Whip | ||
- COO (Country of Origin):
- MY
The TE Connectivity 9-port whip antenna which provide a combination of 4G, 5G, CBRS, Wi-Fi, Bluetooth and GNSS to address your connectivity requirements. The antenna is terminated using rp-sma, sma, tnc connectors and it is omnidirectional. It has linear polarization.
Tri-band coverage from a single antenna
M6 x 0.75 stud compatible with The TE Connectivity FP20 auto and other popular vehicular antenna bases
Rigorously tested for humidity, shock, vibration
Increased flexibility compared to competing products
M6 x 0.75 stud compatible with The TE Connectivity FP20 auto and other popular vehicular antenna bases
Rigorously tested for humidity, shock, vibration
Increased flexibility compared to competing products
Related links
- TE Connectivity L000410-01 Whip Omnidirectional Telemetry Antenna with M6 x 0.75mm Stud Connector
- TE Connectivity L000410-03 Whip Omnidirectional Telemetry Antenna with M6 x 0.75mm Stud Connector
- TE Connectivity L000410-04 Whip Omnidirectional Telemetry Antenna with M6 x 0.75mm Stud Connector
- TE Connectivity L000410-02 Whip Omnidirectional Telemetry Antenna with M6 x 0.75mm Stud Connector
- Abracon ARRKP7059-S915B Patch Multi-Band Antenna with MMCX Connector, UHF RFID
- Abracon ARRKP4065-S915A Patch Multi-Band Antenna with IPEX Connector, UHF RFID
- Abracon ARRKP5062-S915B Patch Multi-Band Antenna with MMCX Connector, UHF RFID
- Mobilemark PN6-868LCP-3C-WHT-6 Square Multi-Band Antenna with SMA Connector UHF RFID
