Abracon ARRKP4065-S915A Patch Multi-Band Antenna with IPEX Connector, UHF RFID

Bulk discount available

Subtotal (1 unit)*

£28.91

(exc. VAT)

£34.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 645 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£28.91
10 - 24£28.13
25 - 49£27.38
50 - 74£26.68
75 +£26.02

*price indicative

Packaging Options:
RS Stock No.:
250-5277
Mfr. Part No.:
ARRKP4065-S915A
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

RF Protocols

UHF RFID

Frequency Range

902 → 928 MHz

Connector Type

IPEX

Gain

1.5dBi

Antenna Physical Form

Patch

Internal/External

Internal

Antenna Mounting Type

Through Hole

Lead Length

100mm

Includes Lead

Yes

The Abracon UHF RFID antenna are operates in 902 to 928 MHz frequency range. The size of this antenna is 40.0 x 40.0 x 6.5 mm and it is easy to install. These antennas are used in industrial automation, smart cards, asset management, manufacturing, field mobility and transportation.

Gain of 1.5 dBi and VSWR is ≤ 2.0
RF Cable and Connector
RoHS Compliant

Related links