Abracon APARC2504A-SG3 Patch Multi-Band Antenna with IPEX Connector, GPS
- RS Stock No.:
- 250-5274
- Mfr. Part No.:
- APARC2504A-SG3
- Brand:
- Abracon
Bulk discount available
Subtotal (1 unit)*
£4.47
(exc. VAT)
£5.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 151 unit(s) ready to ship
- Plus 450 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.47 |
| 10 - 24 | £4.04 |
| 25 - 49 | £3.85 |
| 50 - 99 | £3.77 |
| 100 + | £3.35 |
*price indicative
- RS Stock No.:
- 250-5274
- Mfr. Part No.:
- APARC2504A-SG3
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| RF Protocols | GPS | |
| Frequency Range | 1561 → 1602 MHz | |
| Connector Type | IPEX | |
| Gain | -1.5dBi | |
| Antenna Mounting Type | Adhesive | |
| Internal/External | Internal | |
| Antenna Physical Form | Patch | |
| Lead Length | 69mm | |
| Includes Lead | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
RF Protocols GPS | ||
Frequency Range 1561 → 1602 MHz | ||
Connector Type IPEX | ||
Gain -1.5dBi | ||
Antenna Mounting Type Adhesive | ||
Internal/External Internal | ||
Antenna Physical Form Patch | ||
Lead Length 69mm | ||
Includes Lead Yes | ||
The Abracon makes active GPS/GLONASS/Beidou ceramic patch which have RHCP polarization. The size of the antenna is 25.0 x 25.0 x 4.0 mm and operates in 1574 to 1610 MHz frequency. These antennas are used in GPS/GLONASS/Galileo/Beidou applications, IoT, M2M, remote technology monitoring, geofencing, surveying and mapping systems and logistics.
RF coax cable and IPEX connector
Active GNSS patch with LNA max gain of 22 dB
RoHS / RoHS II Compliant
Active GNSS patch with LNA max gain of 22 dB
RoHS / RoHS II Compliant
Related links
- Abracon APARC2504A-SG3 Patch Multi-Band Antenna with IPEX Connector, GPS
- Linx ANT-GNCP-CA188L165 Patch Multi-Band Antenna with UFL Connector, GPS
- Abracon ARRKP4065-S915A Patch Multi-Band Antenna with IPEX Connector, UHF RFID
- Linx ANT-GNCP-TH25AL12 Patch Multi-Band Antenna, GPS
- Abracon AFC8513U4GS-0100S PCB Multi-Band Antenna with IPEX Connector 3G (UTMS) 5G, GPS
- Abracon ARRKP7059-S915B Patch Multi-Band Antenna with MMCX Connector, UHF RFID
- Abracon ARRKP5062-S915B Patch Multi-Band Antenna with MMCX Connector, UHF RFID
- Abracon AFAG4330-SG3 Square Omnidirectional GPS Antenna with IPEX Connector
