TE Connectivity L000848-05 FPC Multiband Antenna with MHF1 Connector, 5G

Discontinued
RS Stock No.:
426-136
Mfr. Part No.:
L000848-05
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

5G

Frequency Range

617 → 5000 MHz

Connector Type

MHF1

Internal/External

Internal

Gain

4.7dB

Antenna Physical Form

FPC

Antenna Mounting Type

Adhesive

Series

L000848

Lead Length

250mm

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Physical Form

PCB

COO (Country of Origin):
CN
The TE Connectivity Antenna is designed for internal or embedded applications and utilizes a flexible printed circuit board structure for optimized signal transmission. It supports multi-band frequencies ranging from 617 to 6000 megahertz, making it highly suitable for cellular and fifth-generation network applications. The omnidirectional signal transmission and single connection port ensure reliable connectivity across various environments. The adhesive-based installation method allows seamless integration into different devices, while its linear signal orientation enhances communication stability. Equipped with a coaxial cable featuring a maximum insulation diameter of 1.13 millimetres, it ensures strong signal performance. The precision classification is standard, and packaging options include bag and box formats. Built to meet North American network standards, this antenna is designed for advanced wireless applications.

Antenna connection type MHF MHF1 UFL and UMCC
Maximum voltage standing wave ratio Less than 3 to 1
Peak signal boost 3 to 6 decibels isotropic
Maximum signal boost 4.7 decibels
Weight of the product 2 grams

Related links