TE Connectivity L000848-03 FPC Multiband Antenna with MHF1 Connector, 5G
- RS Stock No.:
- 426-133
- Mfr. Part No.:
- L000848-03
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 426-133
- Mfr. Part No.:
- L000848-03
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | 5G | |
| Frequency Range | 617 → 5000 MHz | |
| Connector Type | MHF1 | |
| Internal/External | Internal | |
| Antenna Mounting Type | Adhesive | |
| Antenna Physical Form | FPC | |
| Gain | 4.5dB | |
| Series | L000848 | |
| Lead Length | 150mm | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | Yes | |
| Physical Form | PCB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols 5G | ||
Frequency Range 617 → 5000 MHz | ||
Connector Type MHF1 | ||
Internal/External Internal | ||
Antenna Mounting Type Adhesive | ||
Antenna Physical Form FPC | ||
Gain 4.5dB | ||
Series L000848 | ||
Lead Length 150mm | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Physical Form PCB | ||
- COO (Country of Origin):
- CN
The TE Connectivity Antenna is designed for internal or embedded applications, incorporating a flexible printed circuit board structure to optimize signal transmission. It supports multi-band frequencies from 617 to 6000 megahertz, making it well-suited for cellular and fifth-generation network applications. The omnidirectional signal transmission and single connection port ensure reliable connectivity across various environments. The adhesive-based installation method allows seamless integration into different devices, while its linear signal orientation enhances communication stability. The coaxial cable features a maximum insulation diameter of 1.13 millimetres, optimizing signal strength and reliability. The precision classification is standard, and packaging options include bag and box formats. Built to meet North American network standards, this antenna is designed for advanced wireless applications.
Antenna connection type is MHF MHF1 UFL and UMCC
Maximum voltage standing wave ratio is less than 3 to 1
Peak signal boost ranges between 3 and 6 decibels isotropic
Maximum signal boost is 4.5 decibels
Weight of the product is 1.6 grams
Maximum voltage standing wave ratio is less than 3 to 1
Peak signal boost ranges between 3 and 6 decibels isotropic
Maximum signal boost is 4.5 decibels
Weight of the product is 1.6 grams
Related links
- TE Connectivity L000848-01 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000848-02 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000848-04 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000848-06 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000848-05 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000836-03 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000941-03 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000848-07 FPC Multiband Antenna with MHF4L Connector, 5G
