TE Connectivity L000848-01 FPC Multiband Antenna with MHF1 Connector, 5G
- RS Stock No.:
- 426-131
- Mfr. Part No.:
- L000848-01
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 426-131
- Mfr. Part No.:
- L000848-01
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | 5G | |
| Frequency Range | 617 → 5000 MHz | |
| Connector Type | MHF1 | |
| Antenna Mounting Type | Adhesive | |
| Antenna Physical Form | FPC | |
| Gain | 4.5dB | |
| Internal/External | Internal | |
| Series | L000848 | |
| Lead Length | 50mm | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | Yes | |
| Physical Form | PCB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols 5G | ||
Frequency Range 617 → 5000 MHz | ||
Connector Type MHF1 | ||
Antenna Mounting Type Adhesive | ||
Antenna Physical Form FPC | ||
Gain 4.5dB | ||
Internal/External Internal | ||
Series L000848 | ||
Lead Length 50mm | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Physical Form PCB | ||
- COO (Country of Origin):
- CN
The TE Connectivity Antenna is designed for internal or embedded applications and utilizes a flexible printed circuit board structure for enhanced efficiency. It supports multi-band frequencies ranging from 617 to 6000 megahertz, making it ideal for cellular and fifth-generation network usage. The omnidirectional signal transmission and single connection port ensure stable connectivity across various environments. The adhesive-based installation method allows seamless integration into different devices, while its linear signal orientation enhances communication reliability. Equipped with a coaxial cable featuring a maximum insulation diameter of 1.13 millimetres, it provides strong signal performance. The precision classification is standard, and the packaging is available in bag and box formats. Engineered to meet North American network standards, this antenna is optimized for high-performance wireless applications.
Antenna connection type is MHF MHF1 UFL and UMCC
Maximum voltage standing wave ratio is less than 3.3 to 1
Peak signal boost ranges between 3 and 6 decibels isotropic
Maximum signal boost is 4.5 decibels
Weight of the product is 1.2 grams
Maximum voltage standing wave ratio is less than 3.3 to 1
Peak signal boost ranges between 3 and 6 decibels isotropic
Maximum signal boost is 4.5 decibels
Weight of the product is 1.2 grams
Related links
- TE Connectivity L000848-03 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000848-02 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000848-04 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000848-06 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000848-05 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000836-01 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000941-01 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000848-07 FPC Multiband Antenna with MHF4L Connector, 5G
