TE Connectivity L000836-01 FPC Multiband Antenna with MHF1 Connector, 5G
- RS Stock No.:
- 426-114
- Mfr. Part No.:
- L000836-01
- Brand:
- TE Connectivity
Subtotal (1 box of 2000 units)*
£2,170.00
(exc. VAT)
£2,604.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2000 + | £1.085 | £2,170.00 |
*price indicative
- RS Stock No.:
- 426-114
- Mfr. Part No.:
- L000836-01
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | 5G | |
| Frequency Range | 617 → 5000 MHz | |
| Connector Type | MHF1 | |
| Internal/External | Internal | |
| Antenna Mounting Type | Adhesive | |
| Antenna Physical Form | FPC | |
| Gain | 4.9dB | |
| Series | L000836 | |
| Lead Length | 50mm | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | Yes | |
| Physical Form | PCB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols 5G | ||
Frequency Range 617 → 5000 MHz | ||
Connector Type MHF1 | ||
Internal/External Internal | ||
Antenna Mounting Type Adhesive | ||
Antenna Physical Form FPC | ||
Gain 4.9dB | ||
Series L000836 | ||
Lead Length 50mm | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Physical Form PCB | ||
- COO (Country of Origin):
- CN
The TE Connectivity Antenna is designed for internal or embedded applications and incorporates a flexible printed circuit board structure for optimal performance. It supports multi-band frequencies ranging from 617 to 6000 megahertz, making it well-suited for cellular and fifth-generation network usage. With omnidirectional signal transmission and a single connection port, it ensures seamless connectivity across various environments. The adhesive-based installation method allows for effortless integration into different devices, while its linear signal orientation contributes to stable communication. Equipped with a coaxial cable featuring a maximum insulation diameter of 1.13 millimetres, it provides efficient signal transmission. The precision classification is standard, and the packaging is available in bag and box formats. This antenna is specifically designed to meet North American network standards and is optimized for advanced wireless applications.
Antenna connection type is MHF4
Maximum voltage standing wave ratio is less than 2.7 to 1
Peak signal boost ranges between 3 and 6 decibels isotropic
Maximum signal boost is 4.9 decibels
Weight of the product is 1.9 grams
Maximum voltage standing wave ratio is less than 2.7 to 1
Peak signal boost ranges between 3 and 6 decibels isotropic
Maximum signal boost is 4.9 decibels
Weight of the product is 1.9 grams
Related links
- TE Connectivity L000836-05 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000836-02 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000836-06 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000836-03 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000836-04 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000848-01 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000941-01 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000836-10 FPC Multiband Antenna with MHF4L Connector, 5G
