TE Connectivity L000941-01 FPC Multiband Antenna with MHF1 Connector, 5G

Subtotal (1 box of 2000 units)*

£2,342.00

(exc. VAT)

£2,810.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2000 +£1.171£2,342.00

*price indicative

RS Stock No.:
426-098
Mfr. Part No.:
L000941-01
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

5G

Frequency Range

617 → 5000 MHz

Connector Type

MHF1

Internal/External

Internal

Antenna Mounting Type

Adhesive

Antenna Physical Form

FPC

Gain

4.1dB

Series

L000941

Lead Length

50mm

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Physical Form

PCB

COO (Country of Origin):
CN
The TE Connectivity Antenna is specifically designed for internal or embedded applications, utilizing a flexible printed circuit board design for enhanced efficiency. It supports multi-band frequencies spanning from 617 to 6000 megahertz, making it highly suitable for cellular and fifth-generation network usage. With omnidirectional signal transmission and a single connection port, it ensures reliable connectivity across various environments. The adhesive-based installation method allows seamless integration into different devices, while its linear signal orientation contributes to stable communication. Equipped with a coaxial cable featuring a maximum insulation diameter of 1.13 millimetres, it delivers strong performance. The precision classification is standard, and packaging is available in both bag and box options. The product is optimized for use in North America, adhering to industry standards.

Antenna connection type is MHF MHF1 UFL and UMCC
Maximum voltage standing wave ratio is less than 2.8 to 1
Peak signal boost ranges between 3 and 6 decibels isotropic
Maximum signal boost is 4.1 decibels
Weight of the product is 1.2 grams

Related links