TE Connectivity L000941-03 FPC Multiband Antenna with MHF1 Connector, 5G

Subtotal (1 box of 2000 units)*

£2,428.00

(exc. VAT)

£2,914.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2000 +£1.214£2,428.00

*price indicative

RS Stock No.:
426-101
Mfr. Part No.:
L000941-03
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

5G

Frequency Range

617 → 5000 MHz

Connector Type

MHF1

Gain

3.8dB

Internal/External

Internal

Antenna Mounting Type

Adhesive

Antenna Physical Form

FPC

Lead Length

150mm

Series

L000941

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Physical Form

PCB

COO (Country of Origin):
CN
The TE Connectivity Antenna is designed for internal or embedded applications and features a flexible printed circuit board structure to enhance efficiency. It supports multi-band frequencies ranging from 617 to 6000 megahertz, making it ideal for cellular and fifth-generation network usage. With omnidirectional signal transmission and a single connection point, it ensures reliable and consistent connectivity. The adhesive-based installation method allows easy integration into various devices, while its linear signal orientation maintains stable communication. Equipped with a coaxial cable with a maximum insulation diameter of 1.13 millimetres, it offers dependable signal strength. The precision classification is standard, and the packaging is available in bag and box formats. Built for compatibility with North America's network standards, this antenna is well-suited for advanced wireless applications.

Antenna connection type is MHF MHF1 UFL and UMCC
Maximum voltage standing wave ratio is less than 2.7 to 1
Peak signal boost ranges between 3 and 6 decibels isotropic
Maximum signal boost is 3.8 decibels
Weight of the product is 1.6 grams

Related links