TE Connectivity L000941-02 FPC Multiband Antenna with MHF1 Connector, 5G

Subtotal (1 box of 2000 units)*

£2,384.00

(exc. VAT)

£2,860.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2000 +£1.192£2,384.00

*price indicative

RS Stock No.:
426-100
Mfr. Part No.:
L000941-02
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

5G

Frequency Range

617 → 5000 MHz

Connector Type

MHF1

Antenna Mounting Type

Adhesive

Gain

4.5dB

Antenna Physical Form

FPC

Internal/External

Internal

Series

L000941

Lead Length

100mm

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Physical Form

PCB

COO (Country of Origin):
CN
The TE Connectivity Antenna is designed for internal or embedded applications, utilizing a flexible printed circuit board structure for optimized performance. It supports multi-band frequencies ranging from 617 to 6000 megahertz, making it highly suitable for cellular and fifth-generation network usage. With omnidirectional signal transmission and a single connection port, it ensures seamless connectivity. The adhesive-based installation method allows easy integration into various devices, while its linear signal orientation ensures stable communication. Featuring a coaxial cable with a maximum insulation diameter of 1.13 millimetres, it provides reliable signal efficiency. The precision classification is standard, and the packaging is available in bag and box formats. This antenna is built to meet the requirements of North America’s network standards.

Antenna connection type is MHF MHF1 UFL and UMCC
Maximum voltage standing wave ratio is less than 2.8 to 1
Peak signal boost ranges between 3 and 6 decibels isotropic
Maximum signal boost is 4.5 decibels
Weight of the product is 1.4 grams

Related links