TE Connectivity L000941-05 FPC Multiband Antenna with MHF1 Connector, 5G

Subtotal (1 box of 2000 units)*

£2,524.00

(exc. VAT)

£3,028.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2000 +£1.262£2,524.00

*price indicative

RS Stock No.:
426-104
Mfr. Part No.:
L000941-05
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

5G

Frequency Range

617 → 5000 MHz

Connector Type

MHF1

Gain

4.9dB

Antenna Physical Form

FPC

Antenna Mounting Type

Adhesive

Internal/External

Internal

Lead Length

250mm

Series

L000941

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Physical Form

PCB

COO (Country of Origin):
CN
The TE Connectivity Antenna is designed for internal or embedded applications, featuring a flexible printed circuit board structure that enhances performance. It supports multi-band frequencies ranging from 617 to 6000 megahertz, making it well-suited for cellular and fifth-generation network usage. With omnidirectional signal transmission and a single connection port, it ensures stable and efficient connectivity. The adhesive-based installation method allows seamless integration into various devices, while its linear signal orientation contributes to reliable communication. Equipped with a coaxial cable featuring a maximum insulation diameter of 1.13 millimetres, it delivers strong signal efficiency. The precision classification is standard, and packaging is available in bag and box formats. This antenna meets North American network standards and is optimized for advanced wireless applications.

Antenna connection type is MHF MHF1 UFL and UMCC
Maximum voltage standing wave ratio is less than 2.8 to 1
Peak signal boost ranges between 3 and 6 decibels isotropic
Maximum signal boost is 4.9 decibels
Weight of the product is 2 grams

Related links