TE Connectivity L000941-04 FPC Multiband Antenna with MHF1 Connector, 5G
- RS Stock No.:
- 426-103
- Mfr. Part No.:
- L000941-04
- Brand:
- TE Connectivity
Subtotal (1 box of 2000 units)*
£2,480.00
(exc. VAT)
£2,980.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2000 + | £1.24 | £2,480.00 |
*price indicative
- RS Stock No.:
- 426-103
- Mfr. Part No.:
- L000941-04
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | 5G | |
| Frequency Range | 617 → 5000 MHz | |
| Connector Type | MHF1 | |
| Antenna Physical Form | FPC | |
| Antenna Mounting Type | Adhesive | |
| Gain | 4.8dB | |
| Internal/External | Internal | |
| Lead Length | 200mm | |
| Series | L000941 | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | Yes | |
| Physical Form | PCB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols 5G | ||
Frequency Range 617 → 5000 MHz | ||
Connector Type MHF1 | ||
Antenna Physical Form FPC | ||
Antenna Mounting Type Adhesive | ||
Gain 4.8dB | ||
Internal/External Internal | ||
Lead Length 200mm | ||
Series L000941 | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Physical Form PCB | ||
- COO (Country of Origin):
- CN
The TE Connectivity Antenna is designed for internal or embedded applications, utilizing a flexible printed circuit board structure for enhanced efficiency. It supports multi-band frequencies from 617 to 6000 megahertz, making it well-suited for cellular and fifth-generation network usage. With omnidirectional signal transmission and a single connection port, it ensures seamless and stable connectivity. The adhesive-based installation method allows easy integration into different devices, while its linear signal orientation contributes to reliable communication. Featuring a coaxial cable with a maximum insulation diameter of 1.13 millimetres, it provides efficient signal performance. The precision classification is standard, and the packaging is available in both bag and box formats. This antenna meets North American network standards and is optimized for high-performance wireless applications.
Antenna connection type is MHF MHF1 UFL and UMCC
Maximum voltage standing wave ratio is less than 2.6 to 1
Peak signal boost ranges between 3 and 6 decibels isotropic
Maximum signal boost is 4.8 decibels
Weight of the product is 1.8 grams
Maximum voltage standing wave ratio is less than 2.6 to 1
Peak signal boost ranges between 3 and 6 decibels isotropic
Maximum signal boost is 4.8 decibels
Weight of the product is 1.8 grams
Related links
- TE Connectivity L000941-06 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000941-05 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000941-03 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000941-02 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000941-01 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000836-04 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000848-04 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000941-11 FPC Multiband Antenna with MHF4L Connector, 5G
