TE Connectivity L000836-04 FPC Multiband Antenna with MHF1 Connector, 5G
- RS Stock No.:
- 426-119
- Mfr. Part No.:
- L000836-04
- Brand:
- TE Connectivity
Subtotal (1 box of 2000 units)*
£2,308.00
(exc. VAT)
£2,770.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2000 + | £1.154 | £2,308.00 |
*price indicative
- RS Stock No.:
- 426-119
- Mfr. Part No.:
- L000836-04
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | 5G | |
| Frequency Range | 617 → 5000 MHz | |
| Connector Type | MHF1 | |
| Antenna Physical Form | FPC | |
| Antenna Mounting Type | Adhesive | |
| Internal/External | Internal | |
| Gain | 5.4dB | |
| Lead Length | 200mm | |
| Series | L000836 | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | Yes | |
| Physical Form | PCB | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols 5G | ||
Frequency Range 617 → 5000 MHz | ||
Connector Type MHF1 | ||
Antenna Physical Form FPC | ||
Antenna Mounting Type Adhesive | ||
Internal/External Internal | ||
Gain 5.4dB | ||
Lead Length 200mm | ||
Series L000836 | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Physical Form PCB | ||
Related links
- TE Connectivity L000836-02 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000836-05 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000836-06 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000836-01 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000836-03 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000941-04 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000848-04 FPC Multiband Antenna with MHF1 Connector, 5G
- TE Connectivity L000836-10 FPC Multiband Antenna with MHF4L Connector, 5G
