TE Connectivity L000848-06 FPC Multiband Antenna with MHF1 Connector, 5G

Discontinued
RS Stock No.:
426-138
Mfr. Part No.:
L000848-06
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

5G

Frequency Range

617 → 5000 MHz

Connector Type

MHF1

Antenna Physical Form

FPC

Antenna Mounting Type

Adhesive

Internal/External

Internal

Gain

4.8dB

Lead Length

300mm

Series

L000848

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Physical Form

PCB

COO (Country of Origin):
CN
The TE Connectivity Antenna is optimized for internal or embedded applications, featuring a flexible printed circuit board structure to enhance signal transmission. It supports multi-band frequencies ranging from 617 to 6000 megahertz, making it well-suited for cellular and fifth-generation network applications. With omnidirectional signal transmission and a single connection port, it ensures stable and reliable connectivity across diverse environments. The adhesive-based installation method allows seamless integration into various devices, while its linear signal orientation enhances communication stability. The coaxial cable has a maximum insulation diameter of 1.13 millimetres, ensuring strong signal transmission performance. The precision classification is standard, and packaging is available in both bag and box formats. Engineered to meet North American network standards, this antenna is designed for advanced wireless applications.

Antenna connection type MHF MHF1 UFL and UMCC
Maximum voltage standing wave ratio Less than 3 to 1
Peak signal boost 3 to 6 decibels isotropic
Maximum signal boost 4.8 decibels
Weight of the product 2.2 grams

Related links