TE Connectivity L000848-08 FPC Multiband Antenna with MHF4L Connector, 5G
- RS Stock No.:
- 426-141
- Mfr. Part No.:
- L000848-08
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 426-141
- Mfr. Part No.:
- L000848-08
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | 5G | |
| Frequency Range | 617 → 5000 MHz | |
| Connector Type | MHF4L | |
| Antenna Mounting Type | Adhesive | |
| Antenna Physical Form | FPC | |
| Internal/External | Internal | |
| Gain | 5.9dB | |
| Series | L000848 | |
| Lead Length | 100mm | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | Yes | |
| Physical Form | PCB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols 5G | ||
Frequency Range 617 → 5000 MHz | ||
Connector Type MHF4L | ||
Antenna Mounting Type Adhesive | ||
Antenna Physical Form FPC | ||
Internal/External Internal | ||
Gain 5.9dB | ||
Series L000848 | ||
Lead Length 100mm | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Physical Form PCB | ||
- COO (Country of Origin):
- CN
The TE Connectivity Antenna is designed for internal or embedded applications, incorporating a flexible printed circuit board structure to optimize signal transmission. It operates within multi-band frequencies spanning 617 to 6000 megahertz, making it highly suitable for cellular and fifth-generation network usage. With omnidirectional signal transmission and a single connection port, it ensures stable and reliable connectivity. The adhesive-based installation method allows seamless integration into various devices, while its linear signal orientation enhances communication consistency. Equipped with a coaxial cable with a maximum insulation diameter of 1.13 millimetres, it delivers strong signal performance. The precision classification is standard, and packaging options include both bag and box formats. Engineered to meet North American network standards, this antenna is designed for advanced wireless applications.
Antenna connection type MHF4
Maximum voltage standing wave ratio Less than 2.7 to 1
Peak signal boost 3 to 6 decibels isotropic
Maximum signal boost 5.9 decibels
Weight of the product 1.3 grams
Maximum voltage standing wave ratio Less than 2.7 to 1
Peak signal boost 3 to 6 decibels isotropic
Maximum signal boost 5.9 decibels
Weight of the product 1.3 grams
Related links
- TE Connectivity L000848-07 FPC Multiband Antenna with MHF4L Connector, 5G
- TE Connectivity L000848-10 FPC Multiband Antenna with MHF4L Connector, 5G
- TE Connectivity L000848-09 FPC Multiband Antenna with MHF4L Connector, 5G
- TE Connectivity L000848-11 FPC Multiband Antenna with MHF4L Connector, 5G
- TE Connectivity L000941-08 FPC Multiband Antenna with MHF4L Connector, 5G
- TE Connectivity L000836-08 FPC Multiband Antenna with MHF4L Connector, 5G
- TE Connectivity L000848-12 PCB Multiband Antenna with MHF4L Connector, 5G
- TE Connectivity L000848-01 FPC Multiband Antenna with MHF1 Connector, 5G
