TE Connectivity L000836-08 FPC Multiband Antenna with MHF4L Connector, 5G

Subtotal (1 box of 2000 units)*

£2,214.00

(exc. VAT)

£2,656.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2000 +£1.107£2,214.00

*price indicative

RS Stock No.:
426-125
Mfr. Part No.:
L000836-08
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

5G

Frequency Range

617 → 5000 MHz

Connector Type

MHF4L

Antenna Mounting Type

Adhesive

Internal/External

Internal

Gain

5dB

Antenna Physical Form

FPC

Lead Length

100mm

Series

L000836

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Physical Form

PCB

COO (Country of Origin):
CN
The TE Connectivity Antenna is engineered for internal or embedded applications, utilizing a flexible printed circuit board structure for optimal signal performance. It operates within multi-band frequencies ranging from 617 to 6000 megahertz, making it highly compatible with cellular and fifth-generation network technologies. The omnidirectional signal transmission and single connection port ensure seamless and stable connectivity. Designed for adhesive-based installation, it integrates smoothly into various devices. The linear signal orientation enhances consistent communication quality, while its coaxial cable, featuring a maximum insulation diameter of 1.13 millimetres, ensures strong signal transmission. The precision classification is standard, and packaging is available in both bag and box formats. This antenna meets North American network standards and supports advanced wireless applications.

Antenna connection type is MHF4
Maximum voltage standing wave ratio is less than 3 to 1
Peak signal boost ranges between 3 and 6 decibels isotropic
Maximum signal boost is 5 decibels
Weight of the product is 1.1 grams

Related links