TE Connectivity L000836-12 PCB Multiband Antenna with MHF4L Connector, 5G

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.54

(exc. VAT)

£7.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,880 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.308£6.54
50 - 245£1.152£5.76
250 - 495£1.034£5.17
500 +£0.89£4.45

*price indicative

RS Stock No.:
433-922
Mfr. Part No.:
L000836-12
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

5G

Frequency Range

617 To 5000 MHz

Connector Type

MHF4L

Antenna Physical Form

PCB

Internal/External

Internal

Gain

5.6dB

Antenna Mounting Type

Adhesive

Series

L000

Antenna Directivity

Omnidirectional

Physical Form

PCB

Connector Gender

Male

COO (Country of Origin):
CN
The TE Connectivity Flexible PCB Antenna is designed for multi-band 5G applications, offering internal or embedded mounting with an adhesive mount for easy installation. It provides omnidirectional coverage with a single port. Its compact and lightweight design makes it ideal for space-constrained applications.

MHF4L type plug
Linear Polarization
RoHS compliant
REACH compliant

Related links