TE Connectivity L000941-12 PCB Multiband Antenna with MHF4L Connector, 5G
- RS Stock No.:
- 433-925
- Mfr. Part No.:
- L000941-12
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.98
(exc. VAT)
£8.375
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.396 | £6.98 |
| 50 - 245 | £1.23 | £6.15 |
| 250 - 495 | £1.104 | £5.52 |
| 500 + | £0.95 | £4.75 |
*price indicative
- RS Stock No.:
- 433-925
- Mfr. Part No.:
- L000941-12
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | 5G | |
| Frequency Range | 617 To 5000 MHz | |
| Connector Type | MHF4L | |
| Internal/External | Internal | |
| Antenna Physical Form | PCB | |
| Gain | 5dB | |
| Antenna Mounting Type | Adhesive | |
| Series | L000 | |
| Antenna Directivity | Omnidirectional | |
| Physical Form | PCB | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols 5G | ||
Frequency Range 617 To 5000 MHz | ||
Connector Type MHF4L | ||
Internal/External Internal | ||
Antenna Physical Form PCB | ||
Gain 5dB | ||
Antenna Mounting Type Adhesive | ||
Series L000 | ||
Antenna Directivity Omnidirectional | ||
Physical Form PCB | ||
Connector Gender Male | ||
- COO (Country of Origin):
- CN
The TE Connectivity Flexible PCB Antenna is designed for multi-band 5G applications, offering internal or embedded mounting with an adhesive mount for easy installation. It is providing omnidirectional coverage with a single port. Its compact and lightweight design makes it ideal for space-constrained applications.
MHF4L type plug
Linear Polarization
RoHS compliant
REACH compliant
Linear Polarization
RoHS compliant
REACH compliant
Related links
- TE Connectivity L000941-09 FPC Multiband Antenna with MHF4L Connector, 5G
- TE Connectivity L000941-11 FPC Multiband Antenna with MHF4L Connector, 5G
- TE Connectivity L000941-08 FPC Multiband Antenna with MHF4L Connector, 5G
- TE Connectivity L000941-10 FPC Multiband Antenna with MHF4L Connector, 5G
- TE Connectivity L000941-07 FPC Multiband Antenna with MHF4L Connector, 5G
- TE Connectivity L000848-12 PCB Multiband Antenna with MHF4L Connector, 5G
- TE Connectivity L000836-12 PCB Multiband Antenna with MHF4L Connector, 5G
- TE Connectivity L000941-06 FPC Multiband Antenna with MHF1 Connector, 5G
