TE Connectivity L000941-09 FPC Multiband Antenna with MHF4L Connector, 5G
- RS Stock No.:
- 426-110
- Mfr. Part No.:
- L000941-09
- Brand:
- TE Connectivity
Subtotal (1 box of 2000 units)*
£2,428.00
(exc. VAT)
£2,914.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2000 + | £1.214 | £2,428.00 |
*price indicative
- RS Stock No.:
- 426-110
- Mfr. Part No.:
- L000941-09
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | 5G | |
| Frequency Range | 617 → 5000 MHz | |
| Connector Type | MHF4L | |
| Antenna Mounting Type | Adhesive | |
| Antenna Physical Form | FPC | |
| Gain | 3.8dB | |
| Internal/External | Internal | |
| Series | L000941 | |
| Lead Length | 150mm | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | Yes | |
| Physical Form | PCB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols 5G | ||
Frequency Range 617 → 5000 MHz | ||
Connector Type MHF4L | ||
Antenna Mounting Type Adhesive | ||
Antenna Physical Form FPC | ||
Gain 3.8dB | ||
Internal/External Internal | ||
Series L000941 | ||
Lead Length 150mm | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Physical Form PCB | ||
- COO (Country of Origin):
- CN
The TE Connectivity Antenna is designed for internal or embedded applications, utilizing a flexible printed circuit board structure for optimized signal transmission. It operates within multi-band frequencies ranging from 617 to 6000 megahertz, making it highly compatible with cellular and fifth-generation network technologies. The omnidirectional signal transmission and single connection port ensure seamless connectivity and stable performance. The adhesive-based installation method allows for easy integration into different devices, while its linear signal orientation contributes to reliable communication quality. Equipped with a coaxial cable featuring a maximum insulation diameter of 1.13 millimetres, it delivers efficient signal strength. The precision classification is standard, and the packaging is available in bag and box formats. This antenna meets North American network requirements and is designed to support advanced wireless applications.
Antenna connection type is MHF4
Maximum voltage standing wave ratio is less than 2.7 to 1
Peak signal boost ranges between 3 and 6 decibels isotropic
Maximum signal boost is 3.8 decibels
Weight of the product is 1.5 grams
Maximum voltage standing wave ratio is less than 2.7 to 1
Peak signal boost ranges between 3 and 6 decibels isotropic
Maximum signal boost is 3.8 decibels
Weight of the product is 1.5 grams
Related links
- TE Connectivity L000941-11 FPC Multiband Antenna with MHF4L Connector, 5G
- TE Connectivity L000941-08 FPC Multiband Antenna with MHF4L Connector, 5G
- TE Connectivity L000941-10 FPC Multiband Antenna with MHF4L Connector, 5G
- TE Connectivity L000941-07 FPC Multiband Antenna with MHF4L Connector, 5G
- TE Connectivity L000848-09 FPC Multiband Antenna with MHF4L Connector, 5G
- TE Connectivity L000836-09 FPC Multiband Antenna with MHF4L Connector, 5G
- TE Connectivity L000941-12 PCB Multiband Antenna with MHF4L Connector, 5G
- TE Connectivity L000941-06 FPC Multiband Antenna with MHF1 Connector, 5G
