TE Connectivity L000848-10 FPC Multiband Antenna with MHF4L Connector, 5G
- RS Stock No.:
- 426-096
- Mfr. Part No.:
- L000848-10
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 426-096
- Mfr. Part No.:
- L000848-10
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | 5G | |
| Frequency Range | 617 → 5000 MHz | |
| Connector Type | MHF4L | |
| Internal/External | Internal | |
| Antenna Physical Form | FPC | |
| Antenna Mounting Type | Adhesive | |
| Gain | 4.6dB | |
| Lead Length | 200mm | |
| Series | L000848 | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | Yes | |
| Physical Form | PCB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols 5G | ||
Frequency Range 617 → 5000 MHz | ||
Connector Type MHF4L | ||
Internal/External Internal | ||
Antenna Physical Form FPC | ||
Antenna Mounting Type Adhesive | ||
Gain 4.6dB | ||
Lead Length 200mm | ||
Series L000848 | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Physical Form PCB | ||
- COO (Country of Origin):
- CN
The TE Connectivity Antenna is engineered for internal or embedded applications, utilizing a flexible printed circuit board structure for optimized signal transmission. It operates within multi-band frequencies ranging from 617 to 6000 megahertz, making it highly suitable for cellular and fifth-generation network usage. The omnidirectional signal transmission and single connection port ensure stable and reliable connectivity. Designed for adhesive-based installation, it integrates seamlessly into various devices. Its linear signal orientation enhances communication consistency, while the coaxial cable—featuring a maximum insulation diameter of 1.13 millimetres which supports efficient signal performance. The precision classification is standard, and packaging options include bag and box formats. Built to meet North American network requirements, this antenna is optimized for advanced wireless applications.
Antenna connection type MHF4
Maximum voltage standing wave ratio Less than 2.7 to 1
Peak signal boost 3 to 6 decibels isotropic
Maximum signal boost 4.6 decibels
Weight of the product 1.7 grams
Maximum voltage standing wave ratio Less than 2.7 to 1
Peak signal boost 3 to 6 decibels isotropic
Maximum signal boost 4.6 decibels
Weight of the product 1.7 grams
Related links
- TE Connectivity L000848-07 FPC Multiband Antenna with MHF4L Connector, 5G
- TE Connectivity L000848-08 FPC Multiband Antenna with MHF4L Connector, 5G
- TE Connectivity L000848-09 FPC Multiband Antenna with MHF4L Connector, 5G
- TE Connectivity L000848-11 FPC Multiband Antenna with MHF4L Connector, 5G
- TE Connectivity L000836-10 FPC Multiband Antenna with MHF4L Connector, 5G
- TE Connectivity L000941-10 FPC Multiband Antenna with MHF4L Connector, 5G
- TE Connectivity L000848-12 PCB Multiband Antenna with MHF4L Connector, 5G
- TE Connectivity L000848-01 FPC Multiband Antenna with MHF1 Connector, 5G
