TE Connectivity L000848-11 FPC Multiband Antenna with MHF4L Connector, 5G

Discontinued
RS Stock No.:
426-097
Mfr. Part No.:
L000848-11
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

5G

Frequency Range

617 → 5000 MHz

Connector Type

MHF4L

Gain

4.7dB

Antenna Mounting Type

Adhesive

Antenna Physical Form

FPC

Internal/External

Internal

Lead Length

250mm

Series

L000848

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Physical Form

PCB

COO (Country of Origin):
CN
The TE Connectivity Antenna is designed for internal or embedded applications, utilizing a flexible printed circuit board structure for optimized signal transmission. It operates within multi-band frequencies spanning 617 to 6000 megahertz, making it highly compatible with cellular and fifth-generation network technologies. The omnidirectional signal transmission and single connection port ensure seamless and stable connectivity. Designed for adhesive-based installation, it integrates smoothly into various devices. The linear signal orientation enhances communication consistency, while its coaxial cable, featuring a maximum insulation diameter of 1.13 millimetres, ensures strong signal performance. The precision classification is standard, and packaging options include bag and box formats. Built to meet North American network standards, this antenna is optimized for advanced wireless applications.

Antenna connection type MHF4
Maximum voltage standing wave ratio Less than 3 to 1
Peak signal boost 3 to 6 decibels isotropic
Maximum signal boost 4.7 decibels
Weight of the product 1.9 grams

Related links