TE Connectivity L000434-09 Dome Multi-Band Antenna with SMA, SMA RP Connector, 617 MHz, 1610 MHz, CBRS, Bluetooth,

Subtotal (1 unit)*

£439.55

(exc. VAT)

£527.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 17 August 2026
  • Plus 3 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£439.55

*price indicative

RS Stock No.:
304-934
Mfr. Part No.:
L000434-09
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Multi-Band Antenna

RF Protocols

CBRS, Bluetooth, LTE/4G, WiFi, 5G, GNSS

Connector Type

SMA, SMA RP

Bandwidth

7125MHz

Minimum Frequency

617MHz

Antenna Mount Type

Screw

Antenna Physical Form

Dome

Gain

28dB

Internal/External

External

Lead Length

5.18m

Series

FP40 ULTRA

Maximum Frequency

1610MHz

Directivity

Omni-Directional

Antenna Internal Construction

MIMO

Connector Gender

Male

Lead Included

Yes

Standards/Approvals

LTE, US Dual, EU Triband & WCDMA, UMTS

COO (Country of Origin):
MY
The TE Connectivity Puck Antenna is a multi-band, vehicular antenna designed for external mounting. It features a stud mount for secure installation and offers omnidirectional coverage for reliable signal reception in all directions. With multiple ports, the antenna supports versatile connectivity options and is equipped with an RP-SMA / SMA connector. It provides a peak gain of greater than 6 dBi, making it ideal for high-performance wireless communication in vehicles, such as for GPS, LTE, or Wi-Fi applications.

IP69K and IP67 rated

Linear polarization

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy