TE Connectivity L001044-03 Whip Multiband Antenna with SMA, SMA RP Connector, 5G, GNSS, Wi-Fi
- RS Stock No.:
- 563-424
- Mfr. Part No.:
- L001044-03
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£460.48
(exc. VAT)
£552.58
(inc. VAT)
FREE delivery for orders over £50.00
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £460.48 |
*price indicative
- RS Stock No.:
- 563-424
- Mfr. Part No.:
- L001044-03
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | 5G, GNSS, Wi-Fi | |
| Frequency Range | 617 → 7125 MHz | |
| Connector Type | SMA, SMA RP | |
| Gain | 9dB | |
| Antenna Mounting Type | Screw | |
| Antenna Physical Form | Whip | |
| Internal/External | External | |
| Series | FP40 | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Physical Form | Whip | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols 5G, GNSS, Wi-Fi | ||
Frequency Range 617 → 7125 MHz | ||
Connector Type SMA, SMA RP | ||
Gain 9dB | ||
Antenna Mounting Type Screw | ||
Antenna Physical Form Whip | ||
Internal/External External | ||
Series FP40 | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Physical Form Whip | ||
- COO (Country of Origin):
- MY
The TE Connectivity 7-port vehicular shark fin antenna supports multiple bands, including four for 5G, two for Wi-Fi, and one for GNSS. Designed for external mounting, it uses stud, screw, or lug mounts and features an SMA connector. With an omnidirectional design and multiple ports, it offers a peak gain of over 6 dBi.
Polarization Linear
Mounting Type Stud, Screw and Lug Mount
Related links
- TE Connectivity L001044-02 Whip Multiband Antenna with SMA 5G Wi-Fi
- TE Connectivity L001044-01 Whip Multiband Antenna with SMA 5G Wi-Fi
- Teltonika PR1KC640 Puck Omnidirectional Antenna with SMA Male Connector GNSS, Wi-Fi
- Siretta OSCAR40/5M/LL/FMEF/S/S/33 Whip Multiband Antenna with FME Connector 4G 2G (GSM/GPRS)
- Siretta DELTA7A/x/SMAM/RP/S/11 Whip Multiband Antenna with SMA RP Connector 4G (LTE) Bluetooth (BLE),
- Linx ANT-W63-MON-SMA Whip Multiband Antenna with SMA RP Connector WiFi
- RF Solutions ANT-MDIP5-SMARP Whip Multiband Antenna with SMA RP Connector, WiFi (Dual Band)
- Siretta DELTA6C/x/SMAM/S/RP/11 Whip Multiband Antenna with SMA RP Connector, WiFi (Dual Band)
