TE Connectivity L001044-02 Whip Multiband Antenna with SMA, SMA RP Connector, 5G, GNSS, Wi-Fi
- RS Stock No.:
- 563-423
- Mfr. Part No.:
- L001044-02
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£492.36
(exc. VAT)
£590.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £492.36 |
*price indicative
- RS Stock No.:
- 563-423
- Mfr. Part No.:
- L001044-02
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | 5G, GNSS, Wi-Fi | |
| Frequency Range | 617 → 7125 MHz | |
| Connector Type | SMA, SMA RP | |
| Antenna Physical Form | Whip | |
| Antenna Mounting Type | Screw | |
| Internal/External | External | |
| Gain | 9dB | |
| Series | FP40 | |
| Antenna Directivity | Omnidirectional | |
| Physical Form | Whip | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols 5G, GNSS, Wi-Fi | ||
Frequency Range 617 → 7125 MHz | ||
Connector Type SMA, SMA RP | ||
Antenna Physical Form Whip | ||
Antenna Mounting Type Screw | ||
Internal/External External | ||
Gain 9dB | ||
Series FP40 | ||
Antenna Directivity Omnidirectional | ||
Physical Form Whip | ||
Connector Gender Male | ||
- COO (Country of Origin):
- MY
The TE Connectivity 8-port vehicular shark fin antenna supports multiple bands, including four for 5G, two for Wi-Fi, one for GNSS, and one whip antenna. It is designed for external mounting using stud, screw, or lug mounts and features an SMA connector. With an omnidirectional design and multiple ports, it offers a peak gain of over 6 dBi.
Polarization Linear
Mounting Type Stud, Screw and Lug Mount
Related links
- TE Connectivity L001044-01 Whip Multiband Antenna with SMA 5G Wi-Fi
- TE Connectivity L001044-03 Whip Multiband Antenna with SMA 5G Wi-Fi
- Teltonika PR1KC640 Puck Omnidirectional Antenna with SMA Male Connector GNSS, Wi-Fi
- Siretta OSCAR40/5M/LL/FMEF/S/S/33 Whip Multiband Antenna with FME Connector 4G 2G (GSM/GPRS)
- Siretta DELTA7A/x/SMAM/RP/S/11 Whip Multiband Antenna with SMA RP Connector 4G (LTE) Bluetooth (BLE),
- Linx ANT-W63-MON-SMA Whip Multiband Antenna with SMA RP Connector WiFi
- RF Solutions ANT-MDIP5-SMARP Whip Multiband Antenna with SMA RP Connector, WiFi (Dual Band)
- Siretta DELTA6C/x/SMAM/S/RP/11 Whip Multiband Antenna with SMA RP Connector, WiFi (Dual Band)
