B&R 4 kW, 480V ac, 3 Phase, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-181
- Mfr. Part No.:
- 8EI4X5HWD10.C400-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,268.57
(exc. VAT)
£3,922.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,268.57 |
*price indicative
- RS Stock No.:
- 682-181
- Mfr. Part No.:
- 8EI4X5HWD10.C400-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 4kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 480V ac | ||
Current Rating 4.5A | ||
Power Rating 4kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed for precise motion control in automated systems. This Advanced device integrates seamlessly with varying configurations of industry applications, providing robust functionalities to enhance operational efficiency. Notably versatile, it supports an extensive range of encoder interfaces, enabling users to tailor system setups to meet specific requirements, all while ensuring optimal energy efficiency and minimal downtime.
Supports 3x 200-480 VAC mains input voltage, accommodating diverse electrical systems
Integrates an Advanced digital multi-encoder Interface for versatile connectivity
Features a Compact design with wall mounting options which ensuring efficient space utilisation
Equipped with overload and short circuit protection for enhanced reliability
Allows for easy installation and wiring with clearly labelled connectors
Offers comprehensive Terminal connections accommodating flexible and fine-stranded wires
Supports a maximum cable length of 100 m for encoder interfaces which enhancing installation versatility
Includes integrated line filters to comply with EN 61800-3 for electromagnet compatibility
Related links
- B&R 4 kW 3 Phase Motion Function
- B&R 4 kW 480 V ac 4.5A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac 4.5A Servo Drive, Motion Function


