B&R 4 kW, 480V ac, 3 Phase, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,047.91

(exc. VAT)

£3,657.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,047.91

*price indicative

RS Stock No.:
681-020
Mfr. Part No.:
8EI4X5HWD10.P600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

480V ac

Current Rating

4.5A

Power Rating

4kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for precise control in multi-axis motion systems. Tailored for high-performance applications, this device accommodates up to two axes and integrates seamlessly with digital multi-encoder interfaces, ensuring reliable feedback and control. With a Compact design suitable for wall mounting, it effectively supports various motor types while enhancing efficiency with its intelligent features. The drive engineered to meet rigorous industry standards, making it an Ideal choice for modern automation solutions.

Supports up to two axes for diverse motion control configurations

Equipped with a digital multi-encoder Interface for precise feedback

Handles a wide mains input voltage range of 200-480 VAC for versatile applications

Compact design enables wall mounting, saving valuable space in control cabinets

Integrated line filter enhances performance and compliance with EN 61800-3

Certifications include CE and cULus which ensuring high safety and quality standards

Optimised for high ambient temperatures, operating efficiently between -25°C to 55°C

Features overload protection and short-circuit protection for enhanced device safety

Easy integration with a variety of plug-in modules for tailored functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy