B&R 4 kW, 200V ac, 480 V ac, 3 Phase, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-428
- Mfr. Part No.:
- 8EI4X5HWD10.A200-1
- Brand:
- B&R
Subtotal (1 unit)*
£2,948.08
(exc. VAT)
£3,537.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,948.08 |
*price indicative
- RS Stock No.:
- 682-428
- Mfr. Part No.:
- 8EI4X5HWD10.A200-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 4kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 4kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 2-axis module boasts a robust servo drive system, ensuring high performance with its capacity to handle a wide range of power inputs from 200 to 480 VAC. Engineered for demanding environments, it supports various configurations, making it suitable for multiple applications, from simple motor control to complex motion systems. With integrated features for connectivity and control, it enhances system efficiency while promoting operational reliability.
Handles mains input voltages from 200 to 480 VAC which ensuring versatility for different system requirements
Includes slots for plug-in modules, allowing for easy customisation and expansion
Compatible with a range of digital multi-encoder interfaces which enhancing flexibility
Features overload and short circuit protections for improved safety and reliability
Provides a clear status indicator for operational readiness and error notifications
Optimised for both vertical and horizontal mounting, catering to various installation needs
Supports a maximum cable length of 3 m for DC connections which ensuring proper connectivity
Meets CE and UL cULus certifications for compliance with global safety standards
Related links
- B&R 4 kW 480 V ac 4.5A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 4 kW 3 Phase Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function


