B&R 4 kW, 200V ac, 480 V ac, 3 Phase, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-427
- Mfr. Part No.:
- 8EI4X5HWD10.0D01-1
- Brand:
- B&R
Subtotal (1 unit)*
£2,681.50
(exc. VAT)
£3,217.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,681.50 |
*price indicative
- RS Stock No.:
- 682-427
- Mfr. Part No.:
- 8EI4X5HWD10.0D01-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 4kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 4kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive module designed for precise control and integration within motion systems. This model supports a comprehensive range of configurations, from diverse mains input voltages of 200 to 480 VAC to seamless connectivity with various plug-in modules and display units. Optimised for both performance and ease of integration, the drive excels in demanding industrial environments, offering functionalities including Rapid response time and extensive I/O capabilities. Its robust design ensures reliability and efficiency in a variety of applications, making it an essential choice for engineers and system designers aiming for excellence in motion control.
Supports multiple mains input voltages from 200 to 480 VAC, providing flexibility for various setups
Includes integrated functionality for digital multi-encoder interfaces which enhancing motion tracking precision
Built with extensive I/O options, facilitating expanded connectivity with external devices
Designed to operate in ambient temperatures ranging from -25°C to 55°C which ensuring reliability in diverse conditions
Features overload and short circuit protections, maintaining operational safety and integrity during use
Compact dimensions of 66 mm in width and a lightweight construction of only 4 kg for easy installation
Incorporates a high-performance braking resistor for efficient deceleration control
Related links
- B&R 4 kW 480 V ac 4.5A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac Motion Function
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Aluminium Compressed Air Piping
- Case Laptop Bags


