B&R 5 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-574
- Mfr. Part No.:
- 8EI4X5HWS10.0300-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£1,860.25
(exc. VAT)
£2,232.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,860.25 |
*price indicative
- RS Stock No.:
- 681-574
- Mfr. Part No.:
- 8EI4X5HWS10.0300-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to provide exceptional control for various industrial applications. This Compact system integrates a digital multi-standard encoder Interface for precise motor control, accommodating voltages from 200 to 480 VAC, while ensuring maximum safety and efficiency in operation. Its modular design allows for customisation, with options for plug-in modules catering to specific application needs. The drive's enhanced features promote reliable performance, maintaining optimal levels even during demanding operations. Ideal for motion control systems, it's built with Advanced engineering to ensure smooth, energy-efficient operation across a range of applications.
Supports plug-in modules for tailored functionalities
Operates within a broad voltage range of 200 to 480 VAC
Incorporates a digital multi-standard encoder Interface for enhanced motor control
Features overload and short-circuit protection for increased safety
Continuously monitors parameters which ensuring operational reliability
Designed to withstand ambient conditions with a wide temperature range
Complies with industry standards for enhanced certification and trust
Equipped with diagnostic features for quick troubleshooting and maintenance
Compact and lightweight design simplifies installation and integration


