B&R 10 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-836
- Mfr. Part No.:
- 8EI4X5HWT10.0D01-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,295.28
(exc. VAT)
£3,954.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,295.28 |
*price indicative
- RS Stock No.:
- 681-836
- Mfr. Part No.:
- 8EI4X5HWT10.0D01-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive specifically designed for 3-axis motion control applications. It seamlessly integrates with varying voltage configurations ranging from 200 to 480 VAC, ensuring reliable power delivery. With features such as multiple plug-in module slots and a configurable multi-encoder interface, this drive provides exceptional flexibility and scalability for complex automation tasks. Its robust design is complemented by compliance with international standards like CE and UL, making it Ideal for diverse industrial environments. The Advanced cooling mechanisms and built-in protections ensure uninterrupted operation, enhancing productivity in demanding settings.
Supports network configurations TN-S, TN-C-S, allowing versatile integration
Max cable length for efficient installation is up to 3 m for DC bus connection
Generates precise power dissipation calculations to maintain optimal performance
Continuous power supply reliability with a maximum capacity of 10 kVA
Overload and short circuit protections ensure safety and longevity
User-configurable encoder interfaces facilitate custom automation solutions
Equipped with a digital multi-encoder Interface for increased connectivity options
Designed with high-efficiency power conversion capabilities for reduced energy consumption


