B&R 4 kW, 200V ac, 480 V ac, 3 Phase, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-425
- Mfr. Part No.:
- 8EI4X5HWD10.0C00-1
- Brand:
- B&R
Subtotal (1 unit)*
£2,648.93
(exc. VAT)
£3,178.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,648.93 |
*price indicative
- RS Stock No.:
- 682-425
- Mfr. Part No.:
- 8EI4X5HWD10.0C00-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 4kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 4kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precision control of dual-axis motion systems. Combining robust performance with an integrated digital multi-standard encoder interface, it operates effectively within a voltage range of 200 to 480 VAC. This drive excels in demanding industrial environments, delivering reliable motion control, integrated line filters, and flexible connectivity options while ensuring compliance with CE and UL standards.
Integrated with one slot for plug-in modules which enhancing expansion capabilities
Supports a wide mains input voltage range to ensure adaptability across various installations
Equipped with a maximum cable length of 3 metres for DC bus connections, facilitating ease of installation
Includes a Compact design suitable for wall mounting, maximising space utilisation in control cabinets
Provides overload and short-circuit protection for increased system reliability
Features dust and moisture protection, rated at IP20 which ensuring operational longevity in industrial settings
Offers a 24 VDC power supply input, catering to additional component needs
Capable of handling a maximum continuous power of 4 kW per motor connection, showcasing substantial performance potential
Supports various switching frequencies up to 20 kHz, allowing flexibility for different application requirements


