B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Subtotal (1 unit)*

£3,392.51

(exc. VAT)

£4,071.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,392.51

*price indicative

RS Stock No.:
682-017
Mfr. Part No.:
8EI8X8HWD10.A200-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R 2-axis servo drive designed for precision control in automation environments. This robust drive Interfaces seamlessly with various automation components, providing enhanced operational efficiency. With features like a dual encoder Interface and Compact installation options, it supports diverse applications, making it Ideal for manufacturers seeking to optimise their production processes. The drive operates on a wide voltage range, ensuring versatility across different setups while maintaining high performance under varying load conditions. Built with reliability in mind, it offers integrated safety features, making it an essential part of any modern automation system.

Compact design facilitates easy integration in space-constrained environments

Supports dual Axis operation for versatile motion control

Wide mains input voltage range ensures adaptability to various electrical systems

Built-in dual multi-encoder interfaces enhance flexibility in feedback configurations

User-friendly configuration allows for quick setup and adjustment

Integrated safety features provide overload and short circuit protection

Effective thermal management ensures consistent operation across extended periods

Environmentally resistant design guarantees durability in harsh industrial conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy