B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-972
- Mfr. Part No.:
- 8EI8X8HWD10.L000-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,638.08
(exc. VAT)
£4,365.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,638.08 |
*price indicative
- RS Stock No.:
- 682-972
- Mfr. Part No.:
- 8EI8X8HWD10.L000-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive specifically designed for efficiency and high-performance applications. With its dual connection flexibility for plug-in modules and a wide input voltage range of 200 to 480 VAC, this servo drive ensures seamless integration and exceptional control over your motion systems. Its Compact design enables wall mounting, making it an Ideal choice for limited space environments. Enhanced safety features, including overload and short circuit protection, guarantee reliable operation, while a digital multi-encoder Interface enhances adaptability to various motor configurations, empowering users to elevate productivity and performance levels.
Handles mains input voltage from 200 to 480 VAC, allowing for versatile installation options
Equipped with one slot for plug-in modules, providing flexibility to customize functionality
Offers integrated overload and short circuit protection to enhance system safety and reliability
Features a digital multi-encoder Interface for improved motor connectivity and configuration
Supports a wide operational temperature range of -25°C to 55°C which ensuring reliability in diverse environments
Includes comprehensive certification such as CE and UL for enhanced Trust and compliance
Designed for easy wall mounting to facilitate space-saving installations in various applications
Delivers a maximum continuous power of 10 kVA which ensuring powerful operation for demanding tasks
Supports high operational efficiency with a Peak current output of 24 A per motor connection


