B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-970
- Mfr. Part No.:
- 8EI8X8HWD10.K500-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,446.41
(exc. VAT)
£4,135.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,446.41 |
*price indicative
- RS Stock No.:
- 682-970
- Mfr. Part No.:
- 8EI8X8HWD10.K500-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to deliver exceptional control and performance for two-axis applications. Engineered for precision, it integrates seamlessly into automation systems, supporting a diverse range of functions with a Compact design that facilitates wall mounting. The device features up to 10 kVA of installed load capacity and accommodates network configurations, ensuring reliable operation in demanding industrial environments. Ideal for manufacturers seeking to enhance machine efficiency, it also supports various plug-in modules to expand functionality, positioning itself as a versatile solution for modern automation needs.
Supports dual-axis control for streamlined operation
Accommodates multiple plug-in modules for tailored functionality
Offers a maximum installed load capacity of 10 kVA
Integrates with a robust energy supply for dependable performance
Designed for wall mounting, optimising space in control cabinets
Compatible with standard network configurations which enhancing connectivity
Engineered with high-quality components to ensure longevity and reliability
Facilitates a straightforward setup, reducing installation time and complexity


