B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-734
- Mfr. Part No.:
- 8EI8X8HWT10.C400-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£4,467.15
(exc. VAT)
£5,360.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,467.15 |
*price indicative
- RS Stock No.:
- 681-734
- Mfr. Part No.:
- 8EI8X8HWT10.C400-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R Servo drive designed for high-performance applications. This versatile 3-axis module operates with a supply voltage range of 200-480 VAC, making it Ideal for demanding industrial environments. It boasts a digital multi-encoder Interface for precise motion control and is equipped with various certifications, including CE and UL cULus, ensuring compliance with global safety standards. With a power conversion capability of up to 10 kVA and intelligent overload protection, this servo drive guarantees optimal performance and reliability in motion systems, making it an essential part of Advanced automation solutions.
Supports up to three 4 kW motors, providing exceptional performance for complex tasks
Equipped with a maximum output frequency of 598 Hz for enhanced control capabilities
Includes built-in protective measures against overloads and short circuits, safeguarding your systems
Features connectors for easy integration with existing systems, streamlining installation
Offers a Compact design with wall mounting options, saving valuable space in control cabinets
Compatible with a variety of fieldbus systems which ensuring seamless communication throughout your network


