B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£4,499.73

(exc. VAT)

£5,399.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,499.73

*price indicative

RS Stock No.:
682-824
Mfr. Part No.:
8EI8X8HWT10.L600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R servo drive offers exceptional performance and reliability for Advanced automation solutions. Designed for 3-axis control, this servo drive not only supports multiple standards but also integrates seamlessly into existing systems. With enhanced power capabilities and a robust architecture, it drives precise motor control and efficient operation across various applications, ensuring operational efficiency and enhanced productivity.

Multi-standard encoder Interface for versatile connectivity

Robust design with wall-mounting options to save space

Integrated line filter compliant with EN 61800-3, category C3

Handles mains input voltages ranging from 200 VAC to 480 VAC for flexibility

Offers a maximum installed load of 10 kVA, suitable for demanding applications

Supports multiple plug-in modules to expand functionality

Features overload protection and comprehensive diagnostics for enhanced safety

Maintains performance in various environmental conditions which ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy